345-012-525-458

Heilind Number:EDA345-012-525-458
Manufacturer:EDAC
Manufacturer Number:345-012-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-525-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-525-458

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in harsh environments. With 12 positions and a pitch of .1 inch, it facilitates efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Elevate your PCB assembly with this essential component.