345-012-525-488

Heilind Number:EDA345-012-525-488
Manufacturer:EDAC
Manufacturer Number:345-012-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-525-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-525-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal signal transmission, it features 12 positions and a single row layout, facilitating seamless data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliability in various operating conditions. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on PCBs. The straight mount orientation further streamlines installation. Engineered to withstand extreme temperatures ranging from -40 to 105°C, it is ideal for demanding industrial applications. Elevate your connectivity solutions with this essential component.