345-012-525-502

Heilind Number:EDA345-012-525-502
Manufacturer:EDAC
Manufacturer Number:345-012-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-525-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3 A. The 12-position connector offers seamless integration, with a .1-inch pitch and .2-inch row spacing for efficient PCB layout. Its straight mount orientation and 2-row design make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Ideal for a wide range of applications, this green connector is a versatile and essential component for your electronic projects. Elevate your connectivity with this top-quality PCB connector.