345-012-525-507

Heilind Number:EDA345-012-525-507
Manufacturer:EDAC
Manufacturer Number:345-012-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-525-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-525-507

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable power transmission. With two rows of twelve positions each, it offers ample connectivity options for your electronic devices. The .1 inch pitch and .2 inch row spacing allow for precise and secure mating. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation provides easy installation, making it perfect for your PCB assembly needs. Upgrade your connectivity solutions with this efficient and versatile connector.