345-012-525-512

Heilind Number:EDA345-012-525-512
Manufacturer:EDAC
Manufacturer Number:345-012-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-525-512

Detailed Description

Enhance your circuit board connectivity with this 2-row, 12-position card edge connector, designed for seamless integration in electronic assemblies. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable performance in a range of operating environments, with an amperage rating of 3A. The copper alloy contacts ensure efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Whether used for power or data transfer, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile solution for various applications. Upgrade your PCB connections with this high-quality connector, a vital component in any electronic setup.