345-012-525-578

Heilind Number:EDA345-012-525-578
Manufacturer:EDAC
Manufacturer Number:345-012-525-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-525-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-525-578

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, a reliable solution for seamless data transmission. Designed for optimal performance, this connector features 12 positions with dual rows for secure and efficient connectivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee high conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your connection setup with this essential component for seamless electronic integration.