345-012-525-588

Heilind Number:EDA345-012-525-588
Manufacturer:EDAC
Manufacturer Number:345-012-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-525-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-525-588

Detailed Description

Experience seamless connectivity with our high-performance Board to Board PCB Connector, perfect for your electronic assembly needs. This connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety in all applications. With two rows of copper alloy contacts and a pitch of .1 inches, it offers efficient power transmission with minimal signal loss. The straight mount orientation and 12 positions make it ideal for connecting multiple PCBs with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stable performance even in harsh environments. Upgrade your electronic projects with this essential component, available now in a sleek green color.