345-012-525-603

Heilind Number:EDA345-012-525-603
Manufacturer:EDAC
Manufacturer Number:345-012-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-525-603

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration on green circuit boards, this connector features copper alloy contacts for reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal functionality. The UL 94V-0 thermoplastic polyester housing ensures durability and safety in various environments. With 12 positions and a straight mount orientation, it's perfect for single-row configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB assembly needs. Elevate your connectivity standards with this essential component.