345-012-525-607

Heilind Number:EDA345-012-525-607
Manufacturer:EDAC
Manufacturer Number:345-012-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-525-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-525-607

Detailed Description

Upgrade your electronic connections with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this innovative connector features a single row with 12 positions, ensuring reliable connectivity for your devices. Crafted with precision, it boasts a UL 94V-0 Thermoplastic Polyester housing material that guarantees durability and safety. The copper alloy contact material ensures optimal conductivity, while the green color adds a sleek touch to your PCB setup. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Elevate your circuit board design with this essential component.