345-012-525-608

Heilind Number:EDA345-012-525-608
Manufacturer:EDAC
Manufacturer Number:345-012-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-525-608

Detailed Description

Enhance your PCB connectivity with our 12-position straight mount card edge connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and high-performance copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a compact pitch of .1 in and row spacing of .2 in, it offers efficient signal transmission while saving valuable board space. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for diverse industrial applications. Elevate your connectivity solutions with this high-quality board-to-board connector.