345-012-525-678

Heilind Number:EDA345-012-525-678
Manufacturer:EDAC
Manufacturer Number:345-012-525-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-525-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-525-678

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, this straight-mount connector features 12 positions in a single row, allowing for efficient and reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting stability even in harsh environments. The copper alloy contact material guarantees excellent conductivity, while the green color adds a touch of visual distinction. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.