345-012-525-802

Heilind Number:EDA345-012-525-802
Manufacturer:EDAC
Manufacturer Number:345-012-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-525-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and secure connections. With two rows of 12 positions each, it offers ample flexibility for your PCB assembly needs. The .1-inch pitch and .2-inch row spacing allow for efficient and precise mounting. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various industrial applications. Upgrade your device's connectivity with this essential component.