345-012-525-803

Heilind Number:EDA345-012-525-803
Manufacturer:EDAC
Manufacturer Number:345-012-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-525-803

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-crafted Copper Alloy contacts. With two rows, each spaced at .2 inches, and 12 positions in total, it offers ample room for secure connections. The straight mount orientation ensures easy installation on PCBs, while its green color adds a touch of distinction. Operating reliably in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality and efficiency to drive seamless data transmission in your projects.