345-012-525-807

Heilind Number:EDA345-012-525-807
Manufacturer:EDAC
Manufacturer Number:345-012-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-525-807

Detailed Description

Enhance connectivity in your electronic devices with this high-performance 12-position Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment on the PCB. Designed for seamless integration, it allows straight mounting orientation. Operating efficiently in a wide temperature range from -40 to 105 °C, it's perfect for various applications. Upgrade your connectivity solutions with this essential component.