345-012-525-808

Heilind Number:EDA345-012-525-808
Manufacturer:EDAC
Manufacturer Number:345-012-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-525-808

Detailed Description

Enhance your PCB connectivity with our 2-row, 12-position Board-to-Board Card Edge Connector. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power delivery. With a low 3A amperage, it's perfect for various electronic applications. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this green connector is a versatile solution for your connectivity needs. Explore our full range of PCB connectors for more options.