345-012-540-101

Heilind Number:EDA345-012-540-101
Manufacturer:EDAC
Manufacturer Number:345-012-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-540-101

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board PCB Connector. Designed for optimal performance, this connector features 12 positions with a single row layout, ensuring seamless communication between circuit boards. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation. Elevate your electronic projects with this essential component.