345-012-540-103

Heilind Number:EDA345-012-540-103
Manufacturer:EDAC
Manufacturer Number:345-012-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-540-103

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it boasts 12 positions with a single row layout for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material ensure reliable operation, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Trust in this connector to optimize the performance of your PCB setup.