345-012-540-104

Heilind Number:EDA345-012-540-104
Manufacturer:EDAC
Manufacturer Number:345-012-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-540-104

Detailed Description

Enhance your circuit connections with this high-performance board-to-board PCB connector. Boasting a vibrant green hue, it not only adds a pop of color to your setup but also ensures efficient power delivery with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting reliability. Featuring a single row with 12 copper alloy contacts, it offers seamless connectivity for your electronic components. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is a breeze. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your PCB design with this essential connector.