345-012-540-107

Heilind Number:EDA345-012-540-107
Manufacturer:EDAC
Manufacturer Number:345-012-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-540-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 12 positions in a single row with a .1-inch pitch, perfect for streamlined data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments, while the copper alloy contacts guarantee optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector offers versatility and durability for various applications. Upgrade your system with this essential component for efficient and secure board-to-board connections.