345-012-540-108

Heilind Number:EDA345-012-540-108
Manufacturer:EDAC
Manufacturer Number:345-012-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-540-108

Detailed Description

Enhance connectivity on your printed circuit board with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features twelve positions with a single row layout and a compact .1-inch pitch. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in demanding environments, while the copper alloy contact material guarantees excellent conductivity. With a straight mount orientation and precise .2-inch row spacing, installation is hassle-free. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of electronic applications. Elevate your connectivity solutions with this essential component.