345-012-540-112

Heilind Number:EDA345-012-540-112
Manufacturer:EDAC
Manufacturer Number:345-012-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-540-112

Detailed Description

Enhance your circuit connectivity with our Green Board To Board PCB Connector. Perfect for seamless integration in electronic devices, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With 12 positions in a single row, it offers ample connectivity options for your PCB projects. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy and precise assembly. Designed for straight mount orientation, it provides a secure and stable connection. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your PCB assembly with this high-quality component.