345-012-540-158

Heilind Number:EDA345-012-540-158
Manufacturer:EDAC
Manufacturer Number:345-012-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-540-158

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration on your circuit board, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row configuration and a pitch of .1 inches, it offers precise and efficient performance. Each of its 12 positions features contact material crafted from high-quality Copper Alloy, ensuring reliable conductivity. Whether for industrial or commercial use, its straight mount orientation guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect solution for your electronic projects. Upgrade your connection capabilities with this essential component.