345-012-540-188

Heilind Number:EDA345-012-540-188
Manufacturer:EDAC
Manufacturer Number:345-012-540-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-540-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-540-188

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, the connector features 12 positions in a single row, with a pitch of .1 inches and a row spacing of .2 inches, ensuring precise and secure connections on your PCB. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient signal transmission. Operating reliably in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Its straight mount orientation offers easy installation, while the vibrant green color adds a touch of visual appeal. Upgrade your setup with this essential connector and experience seamless functionality in your projects.