345-012-540-207

Heilind Number:EDA345-012-540-207
Manufacturer:EDAC
Manufacturer Number:345-012-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-540-207

Detailed Description

Enhance your PCB connections with our efficient Board to Board Card Edge Connector. Designed for seamless integration, this 2-row connector features 12 positions for optimal connectivity. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in diverse environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this high-quality component.