345-012-540-212

Heilind Number:EDA345-012-540-212
Manufacturer:EDAC
Manufacturer Number:345-012-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-540-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features a sleek green exterior and is constructed with UL 94V-0 Thermoplastic Polyester for optimal safety. The copper alloy contact material ensures reliable signal transmission, while the 2-row configuration with 12 positions offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration onto your PCB. Suitable for a wide range of applications, this connector is a must-have for any tech enthusiast or professional. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your connectivity game with this essential component.