345-012-540-258

Heilind Number:EDA345-012-540-258
Manufacturer:EDAC
Manufacturer Number:345-012-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-540-258

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions with a .1-inch pitch and .2-inch row spacing, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in harsh environments, with an operating temperature range of -40 to 105°C. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Elevate your electronics projects with this high-quality, green-colored connector.