345-012-540-288

Heilind Number:EDA345-012-540-288
Manufacturer:EDAC
Manufacturer Number:345-012-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-540-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-540-288

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a sleek green design, it offers reliable performance with an amperage of 3A. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the copper alloy contact material ensures efficient conductivity. With two rows and twelve positions, it allows for seamless integration on your PCB. The straight mount orientation and a pitch of .1 inch make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Elevate your connectivity with this essential component.