345-012-540-404

Heilind Number:EDA345-012-540-404
Manufacturer:EDAC
Manufacturer Number:345-012-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-540-404

Detailed Description

Enhance your PCB connectivity with our 12-position Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power delivery with an amperage rating of 3A. Its straight mount orientation and compact .1 inch pitch make it ideal for space-constrained applications. With a wide operating temperature range of -40 to 105°C, it guarantees performance in diverse environmental conditions. Trust in its quality and precision for your connectivity needs.