345-012-540-407

Heilind Number:EDA345-012-540-407
Manufacturer:EDAC
Manufacturer Number:345-012-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-540-407

Detailed Description

Enhance your PCB connectivity with our efficient Board To Board PCB Connector. Featuring a sleek green design, this connector boasts 12 positions with a single row configuration, ensuring seamless data transmission. Crafted with durability in mind, the housing is made of UL 94V-0 Thermoplastic Polyester, offering robust protection. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing optimize performance. With a straight mount orientation, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this high-quality component.