345-012-540-412

Heilind Number:EDA345-012-540-412
Manufacturer:EDAC
Manufacturer Number:345-012-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-540-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, this connector is not only visually appealing but also ensures efficient power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With 12 positions and a pitch of .1 inches, it offers ample room for seamless connections. The copper alloy contact material and straight mount orientation further enhance its reliability. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Perfect for use in various electronic setups, it is a must-have component for any tech enthusiast or professional. Elevate your connectivity game with this top-of-the-line Board To Board PCB Connector.