345-012-540-458

Heilind Number:EDA345-012-540-458
Manufacturer:EDAC
Manufacturer Number:345-012-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-540-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-540-458

Detailed Description

Enhance your PCB connectivity with our 12-position card edge connector in a vibrant green hue. Designed for optimal performance, this connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. The copper alloy contact material and .1-inch pitch guarantee secure and efficient signal transmission. With a straight mount orientation, it seamlessly integrates into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a durable and versatile solution for all your electronic projects. Upgrade your connectivity game with this essential component.