345-012-540-478

Heilind Number:EDA345-012-540-478
Manufacturer:EDAC
Manufacturer Number:345-012-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-540-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-540-478

Detailed Description

Enhance your PCB connectivity with our 12-position straight board-to-board card edge connector. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts for reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures stability in diverse environments. Perfect for various applications, this green connector is a must-have for your electronic projects. Elevate your connectivity standards with this high-quality component.