345-012-540-488

Heilind Number:EDA345-012-540-488
Manufacturer:EDAC
Manufacturer Number:345-012-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-540-488

Detailed Description

Elevate your PCB connectivity with our green Board To Board PCB Connector, a reliable solution for seamless data transmission. Designed for optimal performance, this connector boasts a single row layout with 12 positions, ensuring efficient signal transfer. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, guaranteeing long-lasting durability. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in this connector for secure and stable connections in your electronic projects.