345-012-540-502

Heilind Number:EDA345-012-540-502
Manufacturer:EDAC
Manufacturer Number:345-012-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-540-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable power transfer at an amperage of 3 A. With a pitch of .1 in and two rows of 12 positions each, it offers versatile mounting options for streamlined circuit board connections. Its straight mount orientation and -40 to 105 °C operating temperature range make it suitable for a wide range of applications. Trust in this connector for efficient and secure card edge connections in your projects.