345-012-540-503

Heilind Number:EDA345-012-540-503
Manufacturer:EDAC
Manufacturer Number:345-012-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-540-503

Detailed Description

Upgrade your PCB connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With 12 positions spread across 2 rows, it offers ample space for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Whether you're working on a personal project or a professional endeavor, our Board to Board PCB Connector guarantees optimal performance and longevity. Upgrade your setup today.