345-012-540-504

Heilind Number:EDA345-012-540-504
Manufacturer:EDAC
Manufacturer Number:345-012-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-540-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With two rows and a pitch of .1 inches, it offers 12 positions for secure and efficient connections. Its straight mount orientation ensures ease of installation, while its operating temperature range of -40 to 105°C guarantees reliable performance in any environment. Upgrade your electronics with this essential component.