345-012-540-507

Heilind Number:EDA345-012-540-507
Manufacturer:EDAC
Manufacturer Number:345-012-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-540-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-540-507

Detailed Description

Enhance your PCB connectivity with this 12-position board-to-board connector, designed for seamless integration and optimal performance. Its durable UL 94V-0 thermoplastic polyester housing ensures reliability in various environments, while copper alloy contacts provide efficient power transmission. With a 3A amperage and a temperature range of -40 to 105°C, this connector guarantees stable operation even in harsh conditions. Featuring a straight mount orientation and a pitch of .1 inches, it facilitates easy installation and maintenance. Whether you're working on industrial machinery or electronic devices, this green-colored connector is the perfect solution for your connectivity needs. Elevate your PCB design with this high-quality component.