345-012-540-512

Heilind Number:EDA345-012-540-512
Manufacturer:EDAC
Manufacturer Number:345-012-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-540-512

Detailed Description

Enhance connectivity within your electronic devices with this dual-row board-to-board PCB connector. Crafted with durability in mind, its UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environments. Each of its 12 positions features copper alloy contacts, guaranteeing efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation further enhances versatility, making it a valuable component for any electronic project.