345-012-540-558

Heilind Number:EDA345-012-540-558
Manufacturer:EDAC
Manufacturer Number:345-012-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-540-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-540-558

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and efficient power transmission. With a compact design, it offers dual rows with 12 positions, allowing for seamless integration on your PCB. The straight mount orientation, along with a pitch of .1 inches and row spacing of .2 inches, facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Upgrade your device's connectivity with this essential component.