345-012-540-578

Heilind Number:EDA345-012-540-578
Manufacturer:EDAC
Manufacturer Number:345-012-540-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-540-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-540-578

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector is not only aesthetically pleasing but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. Its 12 positions, arranged in 2 rows with a pitch of .1 inches and row spacing of .2 inches, ensure seamless communication between components. Crafted with copper alloy contacts, it guarantees reliable conductivity. With a straight mount orientation, it's easy to install in any PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity game with this essential component.