345-012-540-588

Heilind Number:EDA345-012-540-588
Manufacturer:EDAC
Manufacturer Number:345-012-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-540-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-540-588

Detailed Description

Enhance your PCB connectivity with our versatile Board-to-Board Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector offers not just durability but also a high level of safety compliance. Its dual-row design, featuring 12 positions with a .1 inch pitch and .2 inch row spacing, ensures efficient signal transmission within your circuit. The contact material, made of robust Copper Alloy, guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial environments. Elevate your connectivity solutions with this essential component.