345-012-540-602

Heilind Number:EDA345-012-540-602
Manufacturer:EDAC
Manufacturer Number:345-012-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-540-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. With a sleek design and durable construction, it ensures secure and efficient data transfer. The green housing, made of UL 94V-0 Thermoplastic Polyester, offers both visual appeal and safety. Featuring 12 positions and a 1-row layout, it's perfect for a variety of circuit board setups. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Choose this connector for seamless and dependable connections in your electronic projects.