345-012-540-604

Heilind Number:EDA345-012-540-604
Manufacturer:EDAC
Manufacturer Number:345-012-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-540-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek Green color. With a single row layout and a pitch of .1 inches, it offers precise and efficient board-to-board connections. The Copper Alloy contact material ensures reliable signal transmission, while the straight mount orientation simplifies installation. Boasting 12 positions and an amperage of 3A, it supports versatile applications. From industrial machinery to consumer electronics, this connector is ideal for various projects. Its wide operating temperature range of -40 to 105°C guarantees durability in challenging environments, making it a dependable choice for your connectivity needs. Elevate your design with this essential component, and experience seamless performance like never before.