345-012-540-607

Heilind Number:EDA345-012-540-607
Manufacturer:EDAC
Manufacturer Number:345-012-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-540-607

Detailed Description

Enhance your PCB assembly with this high-quality Card Edge Connector in a sleek Green finish. Designed for seamless integration, its 12 positions and 1-row layout offer optimal connectivity. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and high performance. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise and efficient connections. The straight mount orientation adds versatility to your setup. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your electronic devices with this essential component for reliable connectivity.