345-012-540-612

Heilind Number:EDA345-012-540-612
Manufacturer:EDAC
Manufacturer Number:345-012-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-540-612

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions in a single row, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a pitch of .1 in and row spacing of .2 in, precise alignment is achieved for optimal functionality. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various environments. Choose this connector for superior quality and performance in your next electronic project.