345-012-540-658

Heilind Number:EDA345-012-540-658
Manufacturer:EDAC
Manufacturer Number:345-012-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-540-658

Detailed Description

Introducing our Board To Board PCB Connector, a vital component for seamless electronic connections. Engineered for efficiency and durability, this connector features 12 positions arranged in a single row, with a pitch of .1 inches for precise alignment. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Crafted with copper alloy contacts, it guarantees secure and low-resistance connectivity. Its straight mount orientation and compact design make it ideal for space-saving applications. Trust in this connector for seamless and dependable board-to-board connections in your electronic projects.