345-012-540-678

Heilind Number:EDA345-012-540-678
Manufacturer:EDAC
Manufacturer Number:345-012-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-540-678

Detailed Description

Enhance your PCB connectivity with our 12-position Card Edge Connector in a sleek green hue. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector ensures secure and efficient power transmission. With a low-amperage rating of 3A, it offers safe operation within a wide temperature range of -40 to 105°C. Its single-row design, with a pitch of .1 inches and row spacing of .2 inches, guarantees precise and compact integration on your board. Whether for industrial or electronic applications, this Straight-mount connector is a dependable choice for seamless data and power transfer. Elevate your connectivity solutions with this high-quality Board To Board PCB Connector.