345-012-540-688

Heilind Number:EDA345-012-540-688
Manufacturer:EDAC
Manufacturer Number:345-012-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-540-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-540-688

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring 12 positions in a single row layout for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in various applications. With a 0.1-inch pitch and 0.2-inch row spacing, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding environments. Choose this Straight mount orientation connector in Green for efficient and dependable card edge connections. Elevate your electronic designs with this essential component.