345-012-540-808

Heilind Number:EDA345-012-540-808
Manufacturer:EDAC
Manufacturer Number:345-012-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-540-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 12 positions with a .1-inch pitch and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. The copper alloy contacts ensure reliable conductivity, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Its double-row configuration and .2-inch row spacing offer versatility in various PCB applications. Elevate your connectivity solutions with this essential component.