345-012-540-812

Heilind Number:EDA345-012-540-812
Manufacturer:EDAC
Manufacturer Number:345-012-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-012-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-012-540-812

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance. With two rows and a pitch of .1 inches, it offers precise and secure connections. The copper alloy contact material guarantees efficient conductivity, while its straight mount orientation and 12 positions make it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs.